The LD6806F/16H,115 is a linear voltage regulator with an output voltage of 1.6V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 450mW. This LDO is designed for surface mount applications and is compliant with RoHS regulations.
NXP LD6806F/16H,115 technical specifications.
| Accuracy | 3% |
| Dropout Voltage | 80mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Max Power Dissipation | 450mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.6V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.