The LD6815TD/30P,125 is a 3V linear voltage regulator with an accuracy of 2%. It operates within a temperature range of -40°C to 85°C and can handle a maximum output current of 150mA. The device is packaged in a TSOP package and is suitable for surface mount applications. It is RoHS compliant and can be used in applications where a stable 3V output is required.
NXP LD6815TD/30P,125 technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 250mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Power Dissipation | 800mW |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 3V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LD6815TD/30P,125 to view detailed technical specifications.
No datasheet is available for this part.