
The LD6935L/3328PX is a dual linear voltage regulator from NXP, featuring a dropout voltage of 240mV and an output current of 300mA. It is available in a DFN package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C. It is designed for use in a variety of applications, including those requiring low dropout voltage and high output current. The LD6935L/3328PX is packaged in tape and reel quantities of 5000 units.
NXP LD6935L/3328PX technical specifications.
| Package/Case | DFN |
| Dropout Voltage | 240mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Current | 300mA |
| Output Voltage | 2.8V |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
No datasheet is available for this part.