NXP LF398N technical specifications.
| Bandwidth | 1MHz |
| Dual Supply Voltage | 15V |
| Height | 3.2mm |
| Input Bias Current | 10nA |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Dual Supply Voltage | 18V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Nominal Supply Current | 4.5mA |
| Number of Circuits | 1 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LF398N to view detailed technical specifications.
No datasheet is available for this part.