
32-bit ARM7TDMI-S microcontroller operating at up to 84MHz. Features 32KB RAM, 8 ADC channels, 3 timers/counters, and 3 UART channels. Interfaces include SPI, SSP, UART, USART, and EBI/EMI. Packaged in a 144-pin LQFP (SOT-486-1) and supplied in a tray. Operating temperature range is -40°C to 85°C with a supply voltage of 1.7V to 1.98V.
NXP LH75411N0Q100C0;55 technical specifications.
| Package/Case | SOT-486-1 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 84MHz |
| Interface | SPI, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 20mm |
| Max Frequency | 84MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.98V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.7V |
| Number of ADC Channels | 8 |
| Number of Bits | 32 |
| Number of I/Os | 76 |
| Number of Programmable I/O | 76 |
| Number of Timers/Counters | 3 |
| Number of UART Channels | 3 |
| Oscillator Type | External |
| Package Quantity | 300 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 32KB |
| Reach SVHC Compliant | No |
| Series | BlueStreak ; LH7 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH75411N0Q100C0;55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.