The LH79520N0Q000B1,55 is a 32-bit RISC microcontroller packaged in a 20 x 20 mm LQFP-176 package. It operates within a temperature range of 0 to 70°C and is powered by a supply voltage of 1.62 to 1.98V. The microcontroller features a clock frequency of up to 0.032 GHz and has 32-bit processing capabilities. It includes flash ROM programmability and supports PWM channels, but does not have ADC or DAC channels. The device is suitable for use in commercial applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 176 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Pin Count | 176 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 0.032 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 77.4144 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |