32-bit RISC microcontroller featuring FLASH memory and a maximum clock frequency of 76.205 MHz. This industrial-grade component operates within a temperature range of -40°C to 85°C and requires a supply voltage between 1.62V and 1.98V. It offers 86 I/O lines, a 16-bit external data bus, a 24-bit address bus, and includes PWM channels and ADC capabilities, with DMA channels for efficient data transfer. Packaged in a 176-terminal PQFP with dimensions of 20 x 20 mm, it utilizes a QUAD terminal position.
NXP LH79525N0Q100A0 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 176 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G176 |
| Width | 20 |
| Length | 20 |
| Pin Count | 176 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.62 |
| Supply Voltage-Max | 1.98 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 86 |
| External Data Bus Width | 16 |
| Address Bus Width | 24 |
| Bit Size | 32 |
| Speed | 76.205 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | YES |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LH79525N0Q100A0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.