NXP LH7A400N0E000B3A technical specifications.
| Access Time | 200us |
| Core Architecture | ARM |
| Frequency | 200MHz |
| Lead Free | Contains Lead |
| Packaging | Bulk |
| RAM Size | 16384B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LH7A400N0E000B3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.