32-bit RISC microcontroller featuring a 250 MHz clock speed and FLASH ROM programmability. This commercial-grade integrated circuit offers 60 I/O lines, 32-bit external data bus, and 28-bit address bus. It operates within a 1.71V to 1.89V supply voltage range, with a nominal of 1.8V, and supports DMA channels. Packaged in a 256-terminal PBGA (14x14mm) with bottom terminal position, it functions between 0°C and 70°C.
NXP LH7A400N0F000B3A technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 256 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B256 |
| Width | 14 |
| Length | 14 |
| Pin Count | 256 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.71 |
| Supply Voltage-Max | 1.89 |
| Clock Frequency-Max | 20 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 60 |
| External Data Bus Width | 32 |
| Address Bus Width | 28 |
| Bit Size | 32 |
| Speed | 250 |
| ROM Programmability | FLASH |
| PWM Channels | YES |
| Has ADC | NO |
| DMA Channels | YES |
| DAC Channels | NO |
| RoHS | Yes |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LH7A400N0F000B3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.