Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LH7A400N0G000B5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, IrDA, SSP, UART, SCI |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Frequency | 200MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3.14V |
| Number of I/Os | 60 |
| Number of Programmable I/O | 60 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A400N0G000B5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.