
32-bit ARM9 microcontroller, operating at 200MHz, features a BGA package with 60 I/Os. This ROMless MCU offers 80KB RAM, 2 PWM channels, and 3 timers/counters. Interfaces include SPI, USB, IrDA, MMC, SSP, UART, USART, and EBI/EMI. Operating voltage ranges from 1.71V to 1.89V, with a typical 1.8V. Peripherals include POR, PWM, WDT, DMA, and LCD support.
NXP LH7A400N0G000B5;55 technical specifications.
| Package/Case | BGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 200MHz |
| Height | 1.45mm |
| Interface | SPI, USB, IrDA, MMC, SSP, UART, USART, EBI/EMI |
| Lead Free | Lead Free |
| Length | 17.2mm |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 1.89V |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.71V |
| Mount | Surface Mount |
| Number of I/Os | 60 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 1.8V |
| Oscillator Type | External |
| Package Quantity | 450 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA, LCD |
| Radiation Hardening | No |
| RAM Size | 80KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | BlueStreak ; LH7A |
| Watchdog Timer | Yes |
| Width | 17.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A400N0G000B5;55 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
