The LH7A404N0F092B3 is a 32-bit ARM microcontroller with a maximum operating frequency of 266MHz. It operates within a temperature range of -40°C to 85°C and is powered by a 3.3V supply voltage. The device features 80KB of RAM and is packaged in a lead-free LFBGA package. It is compliant with RoHS regulations and is suitable for use in a variety of applications.
Sign in to ask questions about the NXP LH7A404N0F092B3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LH7A404N0F092B3 technical specifications.
| Package/Case | LFBGA |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | SPI, USB, IrDA, SSP, UART |
| Lead Free | Lead Free |
| Length | 17.1mm |
| Max Frequency | 266MHz |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Number of I/Os | 64 |
| Number of Programmable I/O | 64 |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 450 |
| Packaging | Tray |
| RAM Size | 80KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LH7A404N0F092B3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.