
The LM239D-T is a 4-channel logic IC from NXP, packaged in a lead-free SOIC package. It has a nominal supply current of 1.3mA and a quiescent current of 1.1mA. The device is available in cut tape packaging and is compliant with Reach SVHC regulations.
NXP LM239D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Output Current | 100pA |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
