IC QUAD COMPARATOR, 9000 uV OFFSET-MAX, 1300 ns RESPONSE TIME, PDIP14, PLASTIC, DIP-14, Comparator
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 2mA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Output Current | 6mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |