The LM258N is an 8-pin dual operational amplifier from NXP, featuring a 5V nominal supply voltage and a maximum supply voltage limit of 32V. It operates within a temperature range of -25 to 85 degrees Celsius and has a maximum supply current of 1.2mA. The device has a voltage gain of at least 25,000 and a unity gain bandwidth of 1,000 Hz. The LM258N is available in a DIP8 package.
NXP LM258N technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -25 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 1.2 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.15 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LM258N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.