
The LM2901D-T is a quad 2-input positive-NAND gate integrated circuit from NXP. It is packaged in a lead-free SOIC package and has a nominal supply current of 1.3mA. The device is RoHS compliant and meets Reach SVHC requirements. The LM2901D-T is suitable for use in a variety of logic applications.
NXP LM2901D-T technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 1.3mA |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Output Current | 100pA |
| Packaging | Cut Tape |
| Quiescent Current | 1.1mA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.