The LM2903D is a dual comparator integrated circuit from NXP. It features a SOIC package and is manufactured with lead-free materials. The device has a nominal supply current of 800uA and a quiescent current of 800uA. The LM2903D is RoHS compliant and meets Reach SVHC compliance requirements. It is packaged in cut tape and is suitable for use in a variety of applications.
NXP LM2903D technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 2 |
| Output Current | 16mA |
| Packaging | Cut Tape |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.