The LM2904D-T is a dual operational amplifier from NXP, designed for automotive applications. It operates over a temperature range of -40°C to 125°C and has a supply voltage of 5V with a maximum limit of 32V. The device has a pin count of 8 and is packaged in an 8-pin R-PDSO-G8 package. The amplifier type is operational amplifier, with a slew rate of 0.3 V/μs and a common-mode reject ratio of 70 dB. The unity gain bandwidth is 1 MHz.
NXP LM2904D-T technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 9000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Slew Rate-Nom | 0.3 |
| Common-mode Reject Ratio-Nom | 70 |
| Unity Gain BW-Nom | 1000 |
| Neg Supply Voltage Limit-Max | 0 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.