Quad operational amplifier IC featuring a 1 MHz unity gain bandwidth and 0.3 V/µs slew rate. This voltage-feedback amplifier offers a minimum voltage gain of 25,000 and a nominal common-mode rejection ratio of 85. It operates within a commercial temperature range of 0°C to 70°C and supports supply voltages from 5V nominal up to 32V maximum. The device includes frequency compensation and is housed in a 14-pin DIP package.
Checking distributor stock and pricing after the page loads.
NXP LM324AN technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 3 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.2 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Slew Rate-Nom | 0.3 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 85 |
| Voltage Gain-Min | 25000 |
| Unity Gain BW-Nom | 1000 |
| Micropower | YES |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |