Quad operational amplifier IC featuring a 1.2MHz bandwidth and 100dB voltage gain. This general-purpose amplifier operates with a dual supply voltage up to 16V, supporting a wide operating supply voltage of 28V. It offers a 65dB common mode rejection ratio and a 250mA input bias current. Packaged in a 14-pin SOIC (SOP-14) surface mount configuration, this component is lead-free and REACH SVHC compliant.
NXP LM324D technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 1.2MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 65dB |
| Dual Supply Voltage | 15V |
| Gain Bandwidth Product | 1.2MHz |
| Height | 1.58mm |
| Input Bias Current | 250mA |
| Lead Free | Lead Free |
| Length | 8.65mm |
| Max Dual Supply Voltage | 16V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 700uA |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Voltage | 28V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Technology | BIPOLAR |
| Voltage Gain | 100dB |
| Width | 3.91mm |
| RoHS | Not Compliant |
No datasheet is available for this part.