
Quad operational amplifier IC featuring a 1MHz unity gain bandwidth and 100dB voltage gain. This through-hole component offers a 7mV maximum input offset voltage and 250nA input bias current. It operates with dual supply voltages from ±1.5V to ±15V, or a single supply from 3V to 30V. The device boasts a 65dB common mode rejection ratio and power supply rejection ratio, with a slew rate of 0.3V/µs. Housed in a 14-pin PDIP package, it is REACH SVHC compliant.
NXP LM324N technical specifications.
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 65dB |
| Gain | 100dB |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 7mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 1.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Packaging | Rail/Tube |
| Power Dissipation | 1.42W |
| Power Supply Rejection Ratio (PSRR) | 65dB |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| Slew Rate | 0.3V/µs |
| Unity Gain Bandwidth Product | 1MHz |
| Voltage Gain | 100dB |
| RoHS | Not Compliant |
No datasheet is available for this part.