The LM393N is a 4-channel specialty logic IC from NXP. It is packaged in a PDIP package and is available in rail or tube packaging. The device has a nominal supply current of 800uA and a quiescent current of 800uA. It is RoHS compliant and meets Reach SVHC compliance requirements. The LM393N is suitable for use in a variety of applications where low power consumption is a priority.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Lead Free | Lead Free |
| Nominal Supply Current | 800uA |
| Number of Channels | 4 |
| Output Current | 18mA |
| Packaging | Rail/Tube |
| Quiescent Current | 800uA |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |