The LM393N,602 dual supply op-amp operates over a temperature range of 0 to 70°C and is packaged in a PDIP case with through hole mount. It can handle a maximum supply voltage of 16V and a minimum supply voltage of 1V. The device is available in a rail/tube packaging configuration and is not radiation hardened. The LM393N,602 has a voltage gain of 106.02dB.
Checking distributor stock and pricing after the page loads.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 16V |
| Min Dual Supply Voltage | 1V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 32V |
| Min Supply Voltage | 2V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Voltage Gain | 106.02dB |
| RoHS | Compliant |