Sign in to ask questions about the NXP LM75AD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LM75AD,112 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Pin Count | 8 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LM75AD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.