
Digital temperature sensor with I2C and SMBus serial interface, operating from 2.8V to 5.5V. Features a wide temperature range of -55°C to 125°C and 11-bit resolution. Packaged in an 8-pin SOIC (SOT-96-1) and supplied on tape and reel. This RoHS compliant component offers a typical operating current of 100µA.
Sign in to ask questions about the NXP LM75AD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LM75AD,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Series | LM75A |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75AD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
