
Digital serial temperature and humidity sensor with I2C and SMBus interface. Features 11-bit resolution and operates from a 2.8V to 5.5V supply. This RoHS compliant component offers a wide operating temperature range from -55°C to 125°C. Packaged in an 8-pin SO (SOT-96-1) format, it is supplied on tape and reel.
Sign in to ask questions about the NXP LM75BD,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LM75BD,118 technical specifications.
| Package/Case | SOT-96-1 |
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 100uA |
| Output Current | 10mA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BD,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
