
The LM75BDP is an 11-bit digital humidity sensor with I2C and serial interfaces, operating over a supply voltage range of 2.8V to 5.5V. It features a TSSOP-8 package and is RoHS compliant. The sensor has a maximum supply current of 100uA and operates over a temperature range of -55°C to 125°C. It is suitable for use in relative humidity applications.
NXP LM75BDP technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial, 2-Wire |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Number of Bits | 11 |
| Output Type | Digital |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Resolution | 11b |
| RoHS Compliant | Yes |
| Supply Current | 100uA |
| RoHS | Compliant |
No datasheet is available for this part.