Sign in to ask questions about the NXP LM75BDP/DG,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LM75BDP/DG,118 technical specifications.
| Package/Case | SOT-505-1 |
| Interface | I2C, Serial, 2-Wire |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Operating Supply Voltage | 5.5V |
| Output Type | I2C, Digital |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resolution | 10b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BDP/DG,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
