Temp Sensor Digital Serial (2-Wire, I2C) 8-Pin HWSON EP
Checking distributor stock and pricing after the page loads.
NXP LM75BTP technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Supply Voltage-Min | 2.8 |
| Supply Voltage-Max | 5.5 |
| Number of Bits | 11 |
| Termination Type | SOLDER |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.