
Digital serial temperature and humidity sensor with I2C and SMBus interface. Operates from 2.8V to 5.5V supply voltage with a maximum output current of 10mA and typical operating current of 300uA. Features an 11-bit resolution and a wide operating temperature range from -55°C to 125°C. Packaged in a lead-free, RoHS-compliant HWSON EP package on tape and reel.
NXP LM75BTP,147 technical specifications.
| Interface | I2C, SMBus, 2-Wire, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Supply Voltage (DC) | 5.5V |
| Min Supply Voltage (DC) | 2.8V |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.8V |
| Operating Supply Current | 300uA |
| Output Type | I2C, Digital |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Resolution | 11b |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LM75BTP,147 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.