NXP LPC1101LVUK technical specifications.
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| Width | 2.17 |
| Length | 2.32 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1101LVUK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.