MCU 32-bit LPC1100LV ARM Cortex M0 RISC 32KB Flash 1.8V 25-Pin WLCSP T/R
Checking distributor stock and pricing after the page loads.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, SSP, UART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Programmable I/O | 21 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RAM Size | 2KB |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |