The LPC1102LVUK is a 32-bit RISC microcontroller with a supply voltage range of 1.65 to 1.95V and a maximum clock frequency of 25MHz. It features 21 I/O lines and is packaged in a VFBGA package type. The device has an external data bus width of 0 and an address bus width of 0, with a bit size of 32. It does not have PWM channels but does have an ADC. The LPC1102LVUK is a microcontroller suitable for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP LPC1102LVUK datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Terminals | 25 |
| Terminal Position | BOTTOM |
| Width | 2.17 |
| Length | 2.32 |
| Supply Voltage-Nom | 1.8 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 1.95 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 21 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1102LVUK to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.