
32-bit ARM Cortex M0 RISC microcontroller featuring 8KB Flash program memory and 2KB RAM. This surface-mount device operates at up to 50 MHz and includes 16 programmable I/Os, 4 timers, and I2C, SPI, and UART interfaces. Packaged in a 20-pin TSSOP with a 0.65mm pitch, it supports a maximum operating voltage of 3.6V and operates within a temperature range of -40°C to 85°C, with 5 ADC channels.
NXP LPC1111FDH20/002,5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 6.6(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC1100 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M0 |
| Program Memory Type | Flash |
| Program Memory Size | 8KB |
| RAM Size | 2KB |
| Number of Programmable I/Os | 16 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 5 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1111FDH20/002,5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.