NXP LPC1111FHN33/202 technical specifications.
| Package/Case | SOT-865-3 |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Peripherals | PWM |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1111FHN33/202 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
