NXP LPC1111JHN33/203E technical specifications.
| Package/Case | VQFN |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 50MHz |
| Max Operating Temperature | 105°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1111JHN33/203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.