32-bit ARM Cortex M0 RISC microcontroller featuring 16KB Flash program memory and 4KB RAM. This MCU operates at a maximum clock rate of 50 MHz and offers 22 programmable I/Os. Connectivity includes I2C, SPI, and UART interfaces. Packaged in a 28-pin TSSOP (Thin Shrink Small Outline Package) with gull-wing leads for surface mounting, it supports a maximum operating supply voltage of 3.6V and operates within a temperature range of -40°C to 85°C. Includes 6 ADC channels.
Sign in to ask questions about the NXP LPC1112FDH28/102,5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1112FDH28/102,5 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSSOP |
| Package Description | Thin Shrink Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 28 |
| PCB | 28 |
| Package Length (mm) | 9.8(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Family Name | LPC1100 |
| Data Bus Width | 32bit |
| Instruction Set Architecture | RISC |
| Maximum Clock Rate | 50MHz |
| Maximum CPU Frequency | 50MHz |
| Device Core | ARM Cortex M0 |
| Program Memory Type | Flash |
| Program Memory Size | 16KB |
| RAM Size | 4KB |
| Number of Programmable I/Os | 22 |
| Core Architecture | ARM |
| Programmability | Yes |
| Number of Timers | 4 |
| Interface Type | I2C/SPI/UART |
| CAN | 0 |
| I2C | 1 |
| SPI | 1 |
| Ethernet | 0 |
| UART | 1 |
| USART | 0 |
| USB | 0 |
| I2S | 0 |
| Max Operating Supply Voltage | 3.6V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| ADC Channels | 6 |
| Number of ADCs | Single |
| Cage Code | H1R01 |
| EU RoHS | Yes |
| HTS Code | 8542310001 |
| Schedule B | 8542310000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for NXP LPC1112FDH28/102,5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.