
The LPC1112FHN33/102 is a 16KB microcontroller with a 50MHz frequency, 8-channel ADC, and 28-pin GPIO. It operates within a temperature range of -40°C to 85°C and is supplied with a voltage between 1.8V and 3.6V. The device has 4 timers/counters and 1 UART channel, with a RAM size of 2KB. It is available in a SOT-865-3 package type.
Sign in to ask questions about the NXP LPC1112FHN33/102 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1112FHN33/102 technical specifications.
| Package/Case | SOT-865-3 |
| Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 16KB |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Peripherals | PWM |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1112FHN33/102 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
