
The LPC1112FHN33/202 is a 16KB microcontroller from NXP, featuring 8 ADC channels and 28 GPIO pins. It operates within a supply voltage range of 1.8V to 3.6V and has a maximum frequency of 50MHz. The device is packaged in a SOT-865-3 case and is RoHS compliant. It is not SVHC compliant. The LPC1112FHN33/202 is suitable for use in a variety of applications requiring a compact and efficient microcontroller solution.
Sign in to ask questions about the NXP LPC1112FHN33/202 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1112FHN33/202 technical specifications.
| Package/Case | SOT-865-3 |
| Frequency | 50MHz |
| Max Supply Voltage | 3.6V |
| Memory Size | 16KB |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| RAM Size | 4KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1112FHN33/202 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
