32-bit ARM Cortex-M0+ microcontroller featuring 16KB FLASH and 4KB RAM. Operates at up to 50MHz with I2C, SPI, and UART/USART interfaces. Includes 8 ADC channels, 4 timers, and 28 programmable I/Os. Wide operating temperature range of -40°C to 105°C, with supply voltage from 1.65V to 1.95V. Surface mountable in a 32HVQFN package.
NXP LPC1112JHN33/203E technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 25MHz |
| Max Operating Temperature | 105°C |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 28 |
| Number of Programmable I/O | 28 |
| Number of Timers/Counters | 4 |
| Oscillator Type | Internal |
| Package Quantity | 260 |
| Packaging | Tray |
| Peripherals | Brown-out Detect/Reset, POR, WDT |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | LPC1100XL |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1112JHN33/203E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.