
32-bit ARM Cortex-M0+ microcontroller featuring 16KB Flash memory and 2KB SRAM. Operates at up to 50MHz with integrated I2C, SPI, UART, USART, and SSP interfaces. Offers 20 programmable I/Os, 4 timers/counters, and a watchdog timer. Designed for surface mounting in a HVQFN24 package, with an operating supply voltage range of 1.65V to 1.95V and an operating temperature range of -40°C to 85°C. RoHS compliant.
NXP LPC1112LVFHN24/003 technical specifications.
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Interface | I2C, SPI, UART, USART, SSP |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 1.95V |
| Memory Size | 16KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of I/Os | 20 |
| Number of Programmable I/O | 20 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 1.8V |
| Package Quantity | 490 |
| Packaging | Tray |
| Radiation Hardening | No |
| RAM Size | 2KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1112LVFHN24/003 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
