The LPC1113FBD48/302,151 is a 32-bit ARM microcontroller with 24KB of FLASH memory and 8KB of RAM. It operates at a maximum frequency of 50MHz and has a maximum operating temperature of 85°C. The device is available in a lead-free LQFP package and is suitable for surface mount applications. The microcontroller features 42 programmable I/O pins and 4 timers/counters, making it suitable for a variety of applications.
NXP LPC1113FBD48/302,151 technical specifications.
| Package/Case | LQFP |
| Contact Plating | Tin |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, UART |
| Lead Free | Lead Free |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 24KB |
| Memory Type | FLASH |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Programmable I/O | 42 |
| Number of Timers/Counters | 4 |
| Operating Supply Voltage | 3.3V |
| RAM Size | 8KB |
| RoHS Compliant | No |
| Watchdog Timer | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.