
MCU 32-bit ARM Cortex M0 RISC 24KB Flash 3.3V 48-Pin LQFP Tray
NXP LPC1113FBD48/3021 technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.
