32-bit RISC microcontroller featuring 50 MHz clock speed and FLASH ROM programmability. This industrial-grade component operates within a -40°C to 85°C temperature range and requires a supply voltage between 1.8V and 3.6V, with a nominal 3.3V. It offers 28 I/O lines and includes an ADC, housed in a 33-terminal PQCC package measuring 7x7 mm.
NXP LPC1113FHN33/203 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 7 |
| Length | 7 |
| Pin Count | 33 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| HTS Code | 8542.31.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1113FHN33/203 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.