NXP LPC1113FHN33/3025 technical specifications.
| Frequency | 50MHz |
| Lead Free | Lead Free |
| Number of Bits | 32 |
| RAM Size | 8192B |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1113FHN33/3025 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
