
32-bit ARM Cortex-M0+ microcontroller featuring 50MHz operation, 32KB Flash memory, and 8KB SRAM. This surface-mount device offers 42 programmable I/Os, 8 ADC channels, and multiple communication interfaces including I2C, SPI, and UART. With a 1.8V to 3.6V operating voltage range and a wide temperature range of -40°C to 85°C, it is suitable for diverse applications. The LQFP package provides a compact footprint for integration.
NXP LPC1114FBD48/302,1 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 1.45mm |
| Interface | I2C, SPI, UART, USART, SSP |
| Lead Free | Lead Free |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Mount | Surface Mount |
| Number of ADC Channels | 8 |
| Number of I/Os | 42 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 42 |
| Number of PWM Channels | 13 |
| Number of SPI Channels | 2 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 250 |
| Packaging | Tray |
| Peripherals | I2C |
| Radiation Hardening | No |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Watchdog Timer | Yes |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for NXP LPC1114FBD48/302,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.