32-bit RISC microcontroller featuring 32KB flash memory and 8KB SRAM. Operates at a maximum clock frequency of 25MHz, with a speed of 50. Includes 42 I/O lines and an integrated ADC. Housed in a 48-pin LQFP package (S-PQFP-G48) with dimensions of 7x7mm. Supports an industrial temperature grade, operating from -40°C to 85°C, with a supply voltage range of 1.8V to 3.6V.
Sign in to ask questions about the NXP LPC1114FBD48/303J datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP LPC1114FBD48/303J technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQFP-G48 |
| Width | 7 |
| Length | 7 |
| Pin Count | 48 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for NXP LPC1114FBD48/303J to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.