
32-bit ARM RISC microcontroller featuring 50MHz operation, 32KB FLASH memory, and 8KB RAM. This integrated circuit offers 28 GPIO pins, 8 ADC channels, and includes peripherals such as PWM, I2C, SPI, and UART. Operating from 1.8V to 3.6V, it is housed in a 7.1mm x 7.1mm x 0.95mm SOT-865-3 package, suitable for temperatures between -40°C and 85°C.
NXP LPC1114FHN33/302 technical specifications.
| Package/Case | SOT-865-3 |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Frequency | 50MHz |
| Height | 0.95mm |
| Length | 7.1mm |
| Max Frequency | 50MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 1.8V |
| Number of ADC Channels | 8 |
| Number of GPIO | 28 |
| Number of I/Os | 28 |
| Number of I2C Channels | 1 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 4 |
| Number of UART Channels | 1 |
| Operating Supply Voltage | 3.3V |
| Peripherals | PWM |
| RAM Size | 8KB |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Width | 7.1mm |
| RoHS | Not Compliant |
Download the complete datasheet for NXP LPC1114FHN33/302 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.