32-bit RISC microcontroller featuring a 25 MHz maximum clock frequency and 8 KB RAM. This industrial-grade component offers 28 I/O lines, 32 KB FLASH ROM, and an integrated Analog-to-Digital Converter (ADC). Operating within an industrial temperature range of -40°C to 105°C, it utilizes a 3.3V nominal supply voltage (1.8V to 3.6V range) and comes in a 33-terminal, 5x5mm S-PQCC-N33 package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 105 |
| Number of Terminals | 33 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N33 |
| Width | 5 |
| Length | 5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 28 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 32768 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |