32-bit RISC microcontroller featuring a maximum clock frequency of 25 MHz and 50 MHz speed. This industrial-grade component offers 42 I/O lines, 65536 words of FLASH ROM, and 8192 bytes of RAM. It operates with a nominal supply voltage of 3.3V, ranging from 1.8V to 3.6V, and supports an extended temperature range from -40°C to 85°C. The microcontroller is housed in a 48-terminal S-PBGA-B48 package with a 4.5mm width and length, and includes an Analog-to-Digital Converter (ADC).
NXP LPC1115FET48/303 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 48 |
| Min Operating Temperature | -40 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | S-PBGA-B48 |
| Width | 4.5 |
| Length | 4.5 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.8 |
| Supply Voltage-Max | 3.6 |
| Clock Frequency-Max | 25 |
| uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
| Number of I/O Lines | 42 |
| External Data Bus Width | 0 |
| Address Bus Width | 0 |
| Bit Size | 32 |
| Speed | 50 |
| ROM Programmability | FLASH |
| ROM (words) | 65536 |
| RAM (bytes) | 8192 |
| PWM Channels | NO |
| Has ADC | YES |
| DMA Channels | NO |
| DAC Channels | NO |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for NXP LPC1115FET48/303 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.